

A20642MNMCBE | |
|---|---|
DigiKey Part Number | A20642MNMCBE-ND |
Manufacturer | |
Manufacturer Product Number | A20642MNMCBE |
Description | SWITCH ROTARY 6POS 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round (6mm Dia) | |
Actuator Length | 42.00mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Modular Base | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 10.21mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 16,17042 € | 1.164,27 € |
| Unit Price without VAT: | 16,17042 € |
|---|---|
| Unit Price with VAT: | 19,24280 € |

