Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole

A20615RSCQ

DigiKey Part Number
108-A20615RSCQ-ND
Manufacturer
Manufacturer Product Number
A20615RSCQ
Description
SWITCH ROTARY 6POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A20615RSCQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
C&K
Voltage Rating - DC
125 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Tray
Actuator Length
38.10mm
Part Status
Active
Angle of Throw
30°
Number of Positions
6
Contact Material
Silver (Ag)
Index Stops
Fixed
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount, Through Hole
Number of Poles per Deck
2
Termination Style
PC Pin
Circuit per Deck
DP6T
Depth Behind Panel
14.48mm
Contact Timing
Shorting (MBB)
Panel Cutout Dimensions
Circular - 9.80mm Dia
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.1607,11812 €15.375,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,11812 €
Unit Price with VAT:8,47056 €