

A20603MNMCB | |
|---|---|
DigiKey Part Number | CKN11800-ND |
Manufacturer | |
Manufacturer Product Number | A20603MNMCB |
Description | SWITCH ROTARY 6POS 0.4VA 20V |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A20603MNMCB Models |
Category | Voltage Rating - DC 20 V |
Manufacturer C&K | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 9.53mm |
Packaging Tray | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 6 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 2 | Features Modular Base |
Circuit per Deck DP6T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 10.21mm Dia |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,24000 € | 17,24 € |
| 5 | 14,80800 € | 74,04 € |
| 18 | 13,11278 € | 236,03 € |
| Unit Price without VAT: | 17,24000 € |
|---|---|
| Unit Price with VAT: | 20,51560 € |

