Rotary Switch 4 Position DP4T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 4 Position DP4T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole

A20403RNCG

DigiKey Part Number
108-A20403RNCG-ND
Manufacturer
Manufacturer Product Number
A20403RNCG
Description
SWITCH ROTARY 4POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position DP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A20403RNCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP4T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
14.48mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,26000 €17,26 €
514,81800 €74,09 €
1013,87500 €138,75 €
3612,28056 €442,10 €
7211,49111 €827,36 €
10811,05157 €1.193,57 €
25210,18210 €2.565,89 €
5049,51704 €4.796,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,26000 €
Unit Price with VAT:20,53940 €