

A203S1RNZGE | |
|---|---|
DigiKey Part Number | 108-A203S1RNZGE-ND |
Manufacturer | |
Manufacturer Product Number | A203S1RNZGE |
Description | SWITCH ROTARY 3POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A203S1RNZGE Models |
Category | Voltage Rating - DC 125 V |
Manufacturer C&K | Actuator Type Screwdriver Slot |
Series | Actuator Length Flush |
Packaging Tray | Angle of Throw 30° |
Part Status Active | Contact Material Silver (Ag) |
Number of Positions 3 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 2 | Features Epoxy Sealed Terminals |
Circuit per Deck DP3T | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 14,13375 € | 1.017,63 € |
| Unit Price without VAT: | 14,13375 € |
|---|---|
| Unit Price with VAT: | 16,81916 € |

