

A20315RSCG | |
|---|---|
DigiKey Part Number | 108-A20315RSCG-ND |
Manufacturer | |
Manufacturer Product Number | A20315RSCG |
Description | SWITCH ROTARY 3POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A20315RSCG Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 38.10mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 3 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP3T | Depth Behind Panel 14.48mm |
Contact Timing Shorting (MBB) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 11,16167 € | 803,64 € |
| Unit Price without VAT: | 11,16167 € |
|---|---|
| Unit Price with VAT: | 13,28239 € |

