

A12503RNCQ | |
|---|---|
DigiKey Part Number | 108-A12503RNCQ-ND |
Manufacturer | |
Manufacturer Product Number | A12503RNCQ |
Description | SWITCH ROTARY 8POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A12503RNCQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 45° |
Number of Positions 8 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP8T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 6,58236 € | 473,93 € |
| Unit Price without VAT: | 6,58236 € |
|---|---|
| Unit Price with VAT: | 7,83301 € |

