

A112S1RNCQ | |
|---|---|
DigiKey Part Number | CKN11791-ND |
Manufacturer | |
Manufacturer Product Number | A112S1RNCQ |
Description | SWITCH ROTARY 12POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A112S1RNCQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Screwdriver Slot |
Packaging Tray | Actuator Length Flush |
Part Status Active | Angle of Throw 30° |
Number of Positions 12 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP12T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 5 | 9,06800 € | 45,34 € |
| 10 | 8,49200 € | 84,92 € |
| 25 | 7,78440 € | 194,61 € |
| 54 | 7,23352 € | 390,61 € |
| 108 | 6,76898 € | 731,05 € |
| 270 | 6,19722 € | 1.673,25 € |
| 540 | 5,79424 € | 3.128,89 € |
| 1.026 | 5,44215 € | 5.583,65 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,56640 € |

