

A11203RSCQK | |
|---|---|
DigiKey Part Number | 108-A11203RSCQK-ND |
Manufacturer | |
Manufacturer Product Number | A11203RSCQK |
Description | SWITCH ROTARY 12POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11203RSCQK Models |
Category | Voltage Rating - DC 125 V |
Manufacturer C&K | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 9.53mm |
Packaging Tray | Angle of Throw 30° |
Part Status Active | Contact Material Silver (Ag) |
Number of Positions 12 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Features Epoxy Sealed Terminals, Splashproof Bushing Seal |
Circuit per Deck SP12T | Depth Behind Panel 14.48mm |
Contact Timing Shorting (MBB) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 9,88209 € | 21.345,31 € |
| Unit Price without VAT: | 9,88209 € |
|---|---|
| Unit Price with VAT: | 11,75969 € |

