
A11203RNCQF | |
|---|---|
DigiKey Part Number | 108-A11203RNCQF-ND |
Manufacturer | |
Manufacturer Product Number | A11203RNCQF |
Description | SWITCH ROTARY 12POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 12 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP12T | Features Splashproof Bushing Seal |
Contact Timing Non-Shorting (BBM) | Depth Behind Panel 14.48mm |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Panel Cutout Dimensions Circular - 9.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 7,43444 € | 535,28 € |
| Unit Price without VAT: | 7,43444 € |
|---|---|
| Unit Price with VAT: | 8,84698 € |

