

A11015RNCQ | |
|---|---|
DigiKey Part Number | CKN10954-ND |
Manufacturer | |
Manufacturer Product Number | A11015RNCQ |
Description | SWITCH ROTARY 10POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11015RNCQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 38.10mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 10 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP10T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 5 | 8,53400 € | 42,67 € |
| 10 | 7,99200 € | 79,92 € |
| 36 | 7,07667 € | 254,76 € |
| 72 | 6,62361 € | 476,90 € |
| 108 | 6,37130 € | 688,10 € |
| 252 | 5,87230 € | 1.479,82 € |
| 504 | 5,49093 € | 2.767,43 € |
| 1.008 | 5,13192 € | 5.172,98 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |



