

A11005RNCQK | |
|---|---|
DigiKey Part Number | CKN11444-ND |
Manufacturer | |
Manufacturer Product Number | A11005RNCQK |
Description | SWITCH ROTARY 10POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11005RNCQK Models |
Category | Voltage Rating - DC 125 V |
Manufacturer C&K | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 12.70mm |
Packaging Tray | Angle of Throw 30° |
Part Status Active | Contact Material Silver (Ag) |
Number of Positions 10 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Features Epoxy Sealed Terminals, Splashproof Bushing Seal |
Circuit per Deck SP10T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 5 | 11,34600 € | 56,73 € |
| 10 | 10,62500 € | 106,25 € |
| 36 | 9,40556 € | 338,60 € |
| 72 | 8,80208 € | 633,75 € |
| 108 | 8,46611 € | 914,34 € |
| 252 | 7,80151 € | 1.965,98 € |
| 504 | 7,29339 € | 3.675,87 € |
| 1.008 | 6,91457 € | 6.969,89 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |

