

A105S1RNZG | |
|---|---|
DigiKey Part Number | 108-A105S1RNZG-ND |
Manufacturer | |
Manufacturer Product Number | A105S1RNZG |
Description | SWITCH ROTARY 5POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A105S1RNZG Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Screwdriver Slot |
Packaging Tray | Actuator Length Flush |
Part Status Active | Angle of Throw 30° |
Number of Positions 5 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP5T | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,90000 € | 15,90 € |
| 5 | 13,65800 € | 68,29 € |
| 10 | 12,78900 € | 127,89 € |
| 36 | 11,32028 € | 407,53 € |
| 72 | 10,59306 € | 762,70 € |
| 108 | 10,18806 € | 1.100,31 € |
| 252 | 9,38702 € | 2.365,53 € |
| 504 | 8,77437 € | 4.422,28 € |
| Unit Price without VAT: | 15,90000 € |
|---|---|
| Unit Price with VAT: | 18,92100 € |


