

A10515RSZQ | |
|---|---|
DigiKey Part Number | CKN11783-ND |
Manufacturer | |
Manufacturer Product Number | A10515RSZQ |
Description | SWITCH ROTARY 5POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10515RSZQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 38.10mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 5 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP5T | Depth Behind Panel 20.83mm |
Contact Timing Shorting (MBB) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 € | 9,06 € |
| 5 | 7,78000 € | 38,90 € |
| 10 | 7,28500 € | 72,85 € |
| 36 | 6,45056 € | 232,22 € |
| 72 | 6,03764 € | 434,71 € |
| 108 | 5,80769 € | 627,23 € |
| 252 | 5,35333 € | 1.349,04 € |
| 504 | 5,00595 € | 2.523,00 € |
| 1.008 | 4,67900 € | 4.716,43 € |
| Unit Price without VAT: | 9,06000 € |
|---|---|
| Unit Price with VAT: | 10,78140 € |

