Rotary Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125 V AC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10442MNCQ

DigiKey Part Number
108-A10442MNCQ-ND
Manufacturer
Manufacturer Product Number
A10442MNCQ
Description
SWITCH ROTARY 4POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125 VAC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A10442MNCQ Models
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Manufacturer
C&K
Voltage Rating - AC
125 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Bulk
Actuator Length
42.00mm
Part Status
Active
Angle of Throw
30°
Number of Positions
4
Contact Material
Silver (Ag)
Number of Decks
1
Mounting Type
Through Hole
Number of Poles per Deck
1
Termination Style
PC Pin
Circuit per Deck
SP4T
Base Product Number
Contact Timing
Non-Shorting (BBM)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
727,57764 €545,59 €
Unit Price without VAT:7,57764 €
Unit Price with VAT:9,01739 €