

A10205RNZQ | |
|---|---|
DigiKey Part Number | CKN11772-ND |
Manufacturer | |
Manufacturer Product Number | A10205RNZQ |
Description | SWITCH ROTARY 2POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position SPDT 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10205RNZQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SPDT | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 5 | 6,86000 € | 34,30 € |
| 10 | 6,42400 € | 64,24 € |
| 36 | 5,68861 € | 204,79 € |
| 72 | 5,32486 € | 383,39 € |
| 108 | 5,12231 € | 553,21 € |
| 252 | 4,72187 € | 1.189,91 € |
| 504 | 4,41587 € | 2.225,60 € |
| 1.008 | 4,12783 € | 4.160,85 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |


