



9221KZ4QD | |
|---|---|
DigiKey Part Number | CKN1509-ND |
Manufacturer | |
Manufacturer Product Number | 9221KZ4QD |
Description | SWITCH TOGGLE DPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9221KZ4QD Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 16.51mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,46000 € | 56,46 € |
| 10 | 48,69900 € | 486,99 € |
| 40 | 44,53175 € | 1.781,27 € |
| 80 | 42,57850 € | 3.406,28 € |
| 120 | 41,47367 € | 4.976,84 € |
| Unit Price without VAT: | 56,46000 € |
|---|---|
| Unit Price with VAT: | 67,18740 € |









