

8731SHZBE | |
|---|---|
DigiKey Part Number | CKN10195-ND |
Manufacturer | |
Manufacturer Product Number | 8731SHZBE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8731SHZBE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Overtravel |
Type Standard | Panel Cutout Dimensions Circular - 8.08mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,59000 € | 24,59 € |
| 10 | 21,21200 € | 212,12 € |
| 25 | 19,99800 € | 499,95 € |
| 80 | 18,55275 € | 1.484,22 € |
| 160 | 17,73969 € | 2.838,35 € |
| 320 | 16,96081 € | 5.427,46 € |
| Unit Price without VAT: | 24,59000 € |
|---|---|
| Unit Price with VAT: | 29,26210 € |

