

8632ZGD2 | |
|---|---|
DigiKey Part Number | CKN10194-ND |
Manufacturer | |
Manufacturer Product Number | 8632ZGD2 |
Description | SWITCH PUSH SPST-NO 0.5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8632ZGD2 Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 10 | 9,93500 € | 99,35 € |
| 25 | 9,36880 € | 234,22 € |
| 50 | 8,96020 € | 448,01 € |
| 200 | 8,19430 € | 1.638,86 € |
| 400 | 7,83530 € | 3.134,12 € |
| 600 | 7,63228 € | 4.579,37 € |
| 1.000 | 7,38368 € | 7.383,68 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |









