



8533MZQE2 | |
|---|---|
DigiKey Part Number | CKN1389-ND |
Manufacturer | |
Manufacturer Product Number | 8533MZQE2 |
Description | SWITCH PUSH SPST-NC 1A 120V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8533MZQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 € | 10,82 € |
| 10 | 9,33900 € | 93,39 € |
| 25 | 8,80520 € | 220,13 € |
| 50 | 8,42160 € | 421,08 € |
| 160 | 7,81369 € | 1.250,19 € |
| 320 | 7,47163 € | 2.390,92 € |
| 640 | 7,14389 € | 4.572,09 € |
| 1.120 | 6,88934 € | 7.716,06 € |
| Unit Price without VAT: | 10,82000 € |
|---|---|
| Unit Price with VAT: | 12,87580 € |












