8533MZGE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 1.231
Unit Price: 9,70000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 219
Unit Price: 7,57000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 4,96725 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 5,28656 €
Datasheet
8533SZQE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8533SZQE2

8533MZGE2

DigiKey Part Number
CKN11498-ND
Manufacturer
Manufacturer Product Number
8533MZGE2
Description
SWITCH PUSH SPST-NC 1A 120V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8533MZGE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
250,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.