Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
8532T1ZQE3
8532T1ZQE3

8532T1ZQE3

DigiKey Part Number
CKN1123-ND
Manufacturer
Manufacturer Product Number
8532T1ZQE3
Description
SWITCH PUSH SPST-NO 1A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
8532T1ZQE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 11.91mm Dia
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
250,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.286
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,85000 €8,85 €
107,63600 €76,36 €
257,20080 €180,02 €
506,88720 €344,36 €
1206,51000 €781,20 €
3606,06456 €2.183,24 €
6005,86750 €3.520,50 €
1.0805,64833 €6.100,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,85000 €
Unit Price with VAT:10,53150 €