



8531SCQE2 | |
|---|---|
DigiKey Part Number | CKN4019-ND |
Manufacturer | |
Manufacturer Product Number | 8531SCQE2 |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8531SCQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 6,48500 € | 64,85 € |
| 25 | 6,11520 € | 152,88 € |
| 50 | 5,84880 € | 292,44 € |
| 120 | 5,52867 € | 663,44 € |
| 360 | 5,15056 € | 1.854,20 € |
| 600 | 4,98330 € | 2.989,98 € |
| 1.080 | 4,79726 € | 5.181,04 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |









