Parametric Equivalent
Parametric Equivalent


8261J81ZGE22 | |
|---|---|
DigiKey Part Number | CKN4035-ND |
Manufacturer | |
Manufacturer Product Number | 8261J81ZGE22 |
Description | SWITCH PUSHBUTTON DPDT 6A 120V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8261J81ZGE22 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8261J81ZQE22 | C&K | 2 | CKN12235-ND | 17,93000 € | Parametric Equivalent |
| 8261J82ZGE22 | C&K | 147 | CKN9815-ND | 11,16000 € | Parametric Equivalent |







