



8225SD9AV2BE | |
|---|---|
DigiKey Part Number | CKN1638-ND |
Manufacturer | |
Manufacturer Product Number | 8225SD9AV2BE |
Description | SWITCH PUSH DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 8225SD9AV2BE Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Features Tactile Feedback |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,36000 € | 15,36 € |
| 10 | 13,25500 € | 132,55 € |
| 25 | 12,49720 € | 312,43 € |
| 80 | 11,59538 € | 927,63 € |
| 160 | 11,08819 € | 1.774,11 € |
| 320 | 10,60219 € | 3.392,70 € |
| 560 | 10,22471 € | 5.725,84 € |
| Unit Price without VAT: | 15,36000 € |
|---|---|
| Unit Price with VAT: | 18,27840 € |















