



8168SHAQE2 | |
|---|---|
DigiKey Part Number | CKN1654-ND |
Manufacturer | |
Manufacturer Product Number | 8168SHAQE2 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8168SHAQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Right Angle, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,46000 € | 12,46 € |
| 10 | 10,75400 € | 107,54 € |
| 25 | 10,14000 € | 253,50 € |
| 80 | 9,40888 € | 752,71 € |
| 160 | 8,99750 € | 1.439,60 € |
| 320 | 8,60350 € | 2.753,12 € |
| 560 | 8,29739 € | 4.646,54 € |
| 1.040 | 7,97087 € | 8.289,70 € |
| Unit Price without VAT: | 12,46000 € |
|---|---|
| Unit Price with VAT: | 14,82740 € |















