
8168SH9AME2 | |
|---|---|
DigiKey Part Number | 108-8168SH9AME2-ND |
Manufacturer | |
Manufacturer Product Number | 8168SH9AME2 |
Description | SWITCH PUSHBUTTON SPDT |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Category | Current Rating (Amps) 6A (AC/DC) |
Mfr | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Obsolete | Actuator Marking No Marking |
Mounting Type Through Hole, Right Angle | Color - Actuator/Cap Black |
Type Standard | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |

