8168S2HZQE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 259
Unit Price: 10,77000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 7,91920 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 10,26000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 202
Unit Price: 10,08000 €
Datasheet
8168SxHZQE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8168SxHZQE2

8168S2HZQE2

DigiKey Part Number
CKN11180-ND
Manufacturer
Manufacturer Product Number
8168S2HZQE2
Description
SWITCH PUSHBUTTON SPDT 6A 120V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8168S2HZQE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.