
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Right Angle, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 14,57588 € | 1.166,07 € |
| Unit Price without VAT: | 14,57588 € |
|---|---|
| Unit Price with VAT: | 17,34530 € |

