Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


8168LHZGE2 | |
|---|---|
DigiKey Part Number | CKN11761-ND |
Manufacturer | |
Manufacturer Product Number | 8168LHZGE2 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8168LHZGE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8168LHZQE2 | C&K | 346 | CKN4018-ND | 11,44000 € | Parametric Equivalent |
| 8168S1HZQE2 | C&K | 0 | 108-8168S1HZQE2-ND | 7,85390 € | Parametric Equivalent |
| 8168S2HZGE2 | C&K | 26 | 108-8168S2HZGE2-ND | 11,39000 € | Parametric Equivalent |
| 8168SHZGE2 | C&K | 925 | CKN4031-ND | 12,01000 € | Parametric Equivalent |
| 8168SHZQE2 | C&K | 221 | CKN1655-ND | 11,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,39300 € | 839,30 € |
| Unit Price without VAT: | 8,39300 € |
|---|---|
| Unit Price with VAT: | 9,98767 € |








