

8168L1HCKE4 | |
|---|---|
DigiKey Part Number | 8168L1HCKE4-ND |
Manufacturer | |
Manufacturer Product Number | 8168L1HCKE4 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8168L1HCKE4 Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Button |
Packaging Tray | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Orange |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Circular - 6.35mm Dia |
Switch Function On-Mom | Operating Temperature -30°C ~ 65°C |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |

