

8168L1H9ABE3 | |
|---|---|
DigiKey Part Number | 108-8168L1H9ABE3-ND |
Manufacturer | |
Manufacturer Product Number | 8168L1H9ABE3 |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 8168L1H9ABE3 Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Button |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 8,71975 € | 697,58 € |
| Unit Price without VAT: | 8,71975 € |
|---|---|
| Unit Price with VAT: | 10,37650 € |

