

8161SHAV2BE2 | |
|---|---|
DigiKey Part Number | CKN11199-ND |
Manufacturer | |
Manufacturer Product Number | 8161SHAV2BE2 |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Vertical, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8161SHAV2BE2 Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Right Angle, Vertical, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 10 | 10,05400 € | 100,54 € |
| 25 | 9,48000 € | 237,00 € |
| 80 | 8,79663 € | 703,73 € |
| 160 | 8,41219 € | 1.345,95 € |
| 320 | 8,04381 € | 2.574,02 € |
| 560 | 7,75773 € | 4.344,33 € |
| 1.040 | 7,45255 € | 7.750,65 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |

