

8161S2HAQE2 | |
|---|---|
DigiKey Part Number | 108-8161S2HAQE2-ND |
Manufacturer | |
Manufacturer Product Number | 8161S2HAQE2 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8161S2HAQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Right Angle, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 8,97563 € | 718,05 € |
| Unit Price without VAT: | 8,97563 € |
|---|---|
| Unit Price with VAT: | 10,68100 € |

