

8125SYCBE | |
|---|---|
DigiKey Part Number | CKN11757-ND |
Manufacturer | |
Manufacturer Product Number | 8125SYCBE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8125SYCBE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 9,27500 € | 92,75 € |
| 25 | 8,74520 € | 218,63 € |
| 50 | 8,36420 € | 418,21 € |
| 100 | 7,99920 € | 799,92 € |
| 300 | 7,45177 € | 2.235,53 € |
| 500 | 7,20954 € | 3.604,77 € |
| 1.000 | 6,89292 € | 6.892,92 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

