Parametric Equivalent


8125SY4ZBE | |
|---|---|
DigiKey Part Number | 108-8125SY4ZBE-ND |
Manufacturer | |
Manufacturer Product Number | 8125SY4ZBE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8125SY4ZBE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8125LY4ZBE | C&K | 95 | CKN11101-ND | 9,33000 € | Parametric Equivalent |
| 8125SDZBE | C&K | 0 | 108-8125SDZBE-ND | 6,87780 € | Parametric Equivalent |
| 8125SHZBE | C&K | 191 | CKN4022-ND | 9,89000 € | Parametric Equivalent |
| 8125SYZBE | C&K | 589 | CKN1633-ND | 10,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,07040 € | 707,04 € |
| Unit Price without VAT: | 7,07040 € |
|---|---|
| Unit Price with VAT: | 8,41378 € |




