
8125SH9CKE | |
|---|---|
DigiKey Part Number | 108-8125SH9CKE-ND |
Manufacturer | |
Manufacturer Product Number | 8125SH9CKE |
Description | SWITCH PUSHBUTTON SPDT |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 20 V |
Series | Voltage Rating - DC 20 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Obsolete | Actuator Marking No Marking |
Mounting Type Through Hole | Color - Actuator/Cap White |
Type Standard | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |

