Image for 8125J80CBE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8125J80CBE3

DigiKey Part Number
108-8125J80CBE3-ND
Manufacturer
Manufacturer Product Number
8125J80CBE3
Description
8125J80CBE3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
0.4VA (AC/DC)
Mfr
Voltage Rating - AC
20 V
Series
Voltage Rating - DC
20 V
Packaging
Bulk
Actuator Type
Square, Button
Part Status
Active
Color - Actuator/Cap
Red
Mounting Type
Panel Mount, Snap-In
Termination Style
PC Pin
Type
Standard
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Circuit
Operating Temperature
-30°C ~ 75°C
Switch Function
On-Mom
Electrical Life
60,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1608,22175 €1.315,48 €
Unit Price without VAT:8,22175 €
Unit Price with VAT:9,78388 €