Similar


8121SD9R2GE | |
|---|---|
DigiKey Part Number | CKN1617-ND |
Manufacturer | |
Manufacturer Product Number | 8121SD9R2GE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 8121SD9R2GE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Features Tactile Feedback |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8121SD9A2GE | C&K | 0 | CKN1615-ND | 14,11000 € | Similar |
















