



8121SD9AV2GE | |
|---|---|
DigiKey Part Number | CKN4015-ND |
Manufacturer | |
Manufacturer Product Number | 8121SD9AV2GE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 8121SD9AV2GE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Features Tactile Feedback |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB2411A2W40 | NKK Switches | 2.669 | 360-2149-ND | 7,11000 € | Direct |
| MB2411A2G40 | NKK Switches | 144 | 360-2150-ND | 10,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,97000 € | 14,97 € |
| 10 | 12,91400 € | 129,14 € |
| 25 | 12,17640 € | 304,41 € |
| 80 | 11,29788 € | 903,83 € |
| 160 | 10,80375 € | 1.728,60 € |
| 320 | 10,33028 € | 3.305,69 € |
| 560 | 9,96252 € | 5.579,01 € |
| Unit Price without VAT: | 14,97000 € |
|---|---|
| Unit Price with VAT: | 17,81430 € |
















