
8121SD9A3LE | |
|---|---|
DigiKey Part Number | 108-8121SD9A3LE-ND |
Manufacturer | |
Manufacturer Product Number | 8121SD9A3LE |
Description | SWITCH PUSHBUTTON SPDT |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Category | Current Rating (Amps) 1A (AC/DC) |
Mfr | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Obsolete | Actuator Marking No Marking |
Mounting Type Through Hole, Right Angle | Color - Actuator/Cap White |
Type Standard | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |

