

8121J95V3LE55 | |
|---|---|
DigiKey Part Number | 8121J95V3LE55-ND |
Manufacturer | |
Manufacturer Product Number | 8121J95V3LE55 |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8121J95V3LE55 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Yellow |
Part Status Obsolete | Illumination Type, Color LED, Yellow |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.1 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Features Tactile Feedback |
Switch Function On-Mom | Operating Temperature -30°C ~ 75°C |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 120 V |

