
8121J84CLE92 | |
|---|---|
DigiKey Part Number | 108-8121J84CLE92-ND |
Manufacturer | |
Manufacturer Product Number | 8121J84CLE92 |
Description | SWITCH PUSHBUTTON SPDT |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Square, Button, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Gray |
Mounting Type Panel Mount, Snap-In | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) |

