8121J81ZGE23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 1.132
Unit Price: 14,26000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 11,25981 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 7,92940 €
Datasheet
8121J84CLE92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8121J84CLE92

8121J81ZGE23

DigiKey Part Number
8121J81ZGE23-ND
Manufacturer
Manufacturer Product Number
8121J81ZGE23
Description
SWITCH PUSHBUTTON SPDT 1A 120V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
8121J81ZGE23 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Operating Temperature
-30°C ~ 75°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.