Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8020, 8060, E010, E020, KM11, L and TP Series | |
Mounting Type | Slip On | |
Size | 7.87mm Dia x 6.35mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43533 € | 435,33 € |
| Unit Price without VAT: | 0,43533 € |
|---|---|
| Unit Price with VAT: | 0,51804 € |

