Round Pushbutton Switch Cap Blue Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Blue Slip On

801807000

DigiKey Part Number
CKN11750-ND
Manufacturer
Manufacturer Product Number
801807000
Description
SWITCH CAP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Blue Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Blue
Illumination
Non-Illuminated
For Use With/Related Products
8020, 8060, E010, E020, KM11, L and TP Series
Mounting Type
Slip On
Size
7.87mm Dia x 6.35mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.190
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,80600 €8,06 €
250,77400 €19,35 €
500,75140 €37,57 €
1000,72930 €72,93 €
2500,70104 €175,26 €
5000,68044 €340,22 €
1.0000,66043 €660,43 €
5.0000,61618 €3.080,90 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €