

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EP Series | |
Mounting Type | Snap Fit | |
Size | 5.08mm Dia x 3.94mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,46800 € | 11,70 € |
| 50 | 0,45440 € | 22,72 € |
| 100 | 0,44100 € | 44,10 € |
| 250 | 0,42396 € | 105,99 € |
| 500 | 0,41150 € | 205,75 € |
| 2.000 | 0,38766 € | 775,32 € |
| 6.000 | 0,36974 € | 2.218,44 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



