

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 7000 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24155 € | 1.207,75 € |
| Unit Price without VAT: | 0,24155 € |
|---|---|
| Unit Price with VAT: | 0,28744 € |

