760502263 | |
|---|---|
DigiKey Part Number | 760502263-ND |
Manufacturer | |
Manufacturer Product Number | 760502263 |
Description | SWITCH HARDWARE |
Customer Reference | |
Detailed Description | Paddle Rocker Switch Cap Black Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Rocker | |
Shape | Paddle | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 7000, 9000 and E Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |

