Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole

SERUL YE AU OA

DigiKey Part Number
108-SERULYEAUOA-ND
Manufacturer
Manufacturer Product Number
SERUL YE AU OA
Description
SWITCH PUSH SPDT 0.01A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10mA (DC)
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Illumination Type, Color
LED, Yellow
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Keyswitch, Illuminated
Operating Temperature
-25°C ~ 85°C
Circuit
Electrical Life
5,000,000 Cycles
Switch Function
On-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,58960 €558,96 €
Manufacturers Standard Package
Unit Price without VAT:5,58960 €
Unit Price with VAT:6,65162 €